
General purpose operational amplifier featuring a 3MHz bandwidth and 1.5V/µs slew rate. This single-channel IC offers a high voltage gain of 130dB and a wide operating supply voltage range from 2.7V to 36V. It boasts low input bias current of 15pA and a low input offset voltage of 250µV. The amplifier is housed in a compact 8-SOIC package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H) and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA171AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA171AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 130dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA171AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
