
General purpose operational amplifier featuring a 3MHz gain bandwidth product and 1.5V/µs slew rate. This single-channel amplifier operates from a 2.7V to 36V supply, with a nominal operating supply voltage of 18V and a low operating supply current of 475µA. It offers a high voltage gain of 130dB and excellent common mode rejection ratio of 104dB, alongside a 120dB power supply rejection ratio. The device is housed in a compact SOT-23-5 package, measuring 2.9mm in length, 1.6mm in width, and 1.45mm in height, with a maximum thickness of 1.2mm.
Sign in to ask questions about the Texas Instruments OPA171AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA171AIDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.45mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 130dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA171AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
