
Single-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and 1.5V/µs slew rate. This low-power op amp operates from a 2.7V to 36V supply, with a maximum dual supply voltage of 18V. It offers a high 104dB CMRR and 120dB PSRR, with a 250µV input offset voltage and 15pA input bias current. Packaged in a compact SOT-23-5 (3.05mm x 1.75mm x 1.3mm), this RoHS-compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA171AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA171AIDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.3mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 130dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA171AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
