
General purpose operational amplifier featuring a 3MHz bandwidth and 1.5V/µs slew rate. This single-channel amplifier offers a high 130dB voltage gain and 90dB common mode rejection ratio. It operates from a wide 2.7V to 36V supply voltage range with a typical 475µA quiescent current. The device boasts a low 15pA input bias current and 250µV input offset voltage, suitable for automotive applications. Packaged in a compact SOT-23, it operates from -40°C to 125°C.
Texas Instruments OPA171AQDBVRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA171AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
