
Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and a high slew rate of 10V/µs. This surface-mount device offers low input bias current of 8pA and an input offset voltage of 200µV. It operates from -40°C to 125°C with a supply current of 1.6mA and provides 75mA output current per channel. The RRO op amp is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA172IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA172IDCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 75mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA172IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.