
General purpose, single-channel operational amplifier featuring a 10MHz bandwidth and 10V/µs slew rate. This surface mount device offers a high voltage gain of 130dB and a low input bias current of 8pA. It operates with a wide supply voltage range from 2.25V to 36V, supporting dual supplies up to ±18V. The amplifier boasts a 90dB Common Mode Rejection Ratio and a low input offset voltage of 200µV, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA172IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA172IDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 75mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA172IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
