
Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 10V/µs slew rate. This CMOS device offers a high voltage gain of 130dB, 90dB CMRR, and 120dB PSRR. Operating from a 4.5V to 36V single supply or ±1.125V to ±18V dual supply, it boasts low input bias current of 8pA and 200µV input offset voltage. Designed for surface mounting in an 8-SOIC package, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA172IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA172IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 75mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA172IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
