
Precision operational amplifier featuring a 600kHz bandwidth and 1.3mA operating supply current. Offers a low input offset voltage of 25uV and high 130dB common mode rejection ratio. This single-channel, general-purpose op-amp operates from a 3V to 22V dual supply. Housed in an 8-PDIP package, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA177FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA177FP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 141.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA177FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
