
Precision operational amplifier featuring a 600kHz gain bandwidth product and 0.3V/µs slew rate. This single-channel, general-purpose op-amp offers a low input offset voltage of 20µV and 2.8nA input bias current. It operates with a supply voltage range of 3V to 22V, drawing 1.3mA of supply current. The amplifier boasts a high common mode rejection ratio of 115dB and a voltage gain of 135.56dB. Packaged in an 8-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA177GS/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA177GS/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 60uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA177GS/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
