
0.1-µV/°C Drift, Low-Noise, Rail-to-Rail Output, 36-V, Zero-Drift Operational Amplifier 8-SOIC -40 to 105
Sign in to ask questions about the Texas Instruments OPA180ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA180ID technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA180ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
