
The OPA180IDBVR is a single operational amplifier from Texas Instruments, featuring a gain bandwidth product of 2MHz and an output current per channel of 18mA. It operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SOT-23-5 package. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The OPA180IDBVR has an input bias current of 250pA and an input offset voltage of 15uV, with a slew rate of 0.8V/µs.
Sign in to ask questions about the Texas Instruments OPA180IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA180IDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA180IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
