
Single-channel, zero-drift operational amplifier featuring a 2MHz gain bandwidth product and 0.8V/µs slew rate. Achieves ultra-low input offset voltage of 15µV and 250pA input bias current. Offers rail-to-rail output and operates from -40°C to 105°C. This surface-mount device in a 5-SOT-23 package consumes 450µA operating supply current and delivers 18mA output current per channel.
Sign in to ask questions about the Texas Instruments OPA180IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA180IDBVT technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA180IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
