
The OPA180IDGKT is a single operational amplifier with a bandwidth of 2MHz and a voltage gain of 120dB. It operates over a temperature range of -40°C to 105°C and is available in a VSSOP package. The device is RoHS compliant and has a maximum supply voltage of 36V. It consumes an operating supply current of 450uA and has a slew rate of 0.8V/µs.
Sign in to ask questions about the Texas Instruments OPA180IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA180IDGKT technical specifications.
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA180IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
