
Precision operational amplifier featuring a 2MHz gain bandwidth product and 0.8V/µs slew rate. Achieves 136dB voltage gain and 120dB common mode rejection ratio, with a low input offset voltage of 6µV and 160pA input bias current. Delivers 8.8nV/√Hz input voltage noise density and 18mA output current per channel. Operates from a single 36V supply with 450µA operating supply current. Packaged in a 5-SOT-23, this lead-free, RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA188AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA188AIDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.45mm |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Input Voltage Noise Density | 8.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 510uA |
| Thickness | 1.2mm |
| Voltage Gain | 136dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA188AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
