
Precision operational amplifier featuring low noise, rail-to-rail output, and zero-drift technology. Offers a 2MHz gain bandwidth product and a 120dB common mode rejection ratio. Designed for operation with dual supplies from 2V to 18V or single supplies from 4V to 36V, with a maximum input voltage of 36V. Achieves a low input bias current of 160pA and an input offset voltage of 6µV. Housed in a compact 5-SOT-23 package, operating across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA188AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA188AIDBVT technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 2MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.3mm |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Input Voltage Noise Density | 8.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Frequency | 1MHz |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA188 |
| Slew Rate | 0.8V/µs |
| Thickness | 1.2mm |
| Voltage Gain | 136dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA188AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
