
Precision operational amplifier featuring rail-to-rail output and zero-drift technology. Delivers a 2MHz gain bandwidth product and 0.8V/µs slew rate. Achieves 120dB common mode rejection ratio and 136dB voltage gain. Operates with a wide supply voltage range from 2V to 36V, supporting dual supplies up to 18V. Exhibits low input bias current of 160pA and input offset voltage of 6µV, with input voltage noise density of 250nV/√Hz. Packaged in 8-VSSOP, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA188AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA188AIDGKR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Input Voltage Noise Density | 250nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 450uA |
| Thickness | 970um |
| Voltage Gain | 136dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA188AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
