
Precision operational amplifier featuring a 2MHz bandwidth and 2MHz gain bandwidth product. This single-channel, zero-drift amplifier offers rail-to-rail output and a low input bias current of 160pA, with an input offset voltage of 6µV. It operates from a 2V to 18V dual supply or 4V to 36V single supply, boasting a high common-mode rejection ratio of 120dB and voltage gain of 136dB. The device is housed in a compact 8-VSSOP package, with a 0.95mm height, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA188AIDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA188AIDGKT technical specifications.
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 0.95mm |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Input Voltage Noise Density | 250nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA188 |
| Slew Rate | 0.8V/µs |
| Supply Current | 450uA |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 136dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA188AIDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
