
Precision operational amplifier featuring zero-drift technology, rail-to-rail output, and a 2MHz gain bandwidth product. Achieves 120dB common mode rejection ratio and 142dB power supply rejection ratio. Offers a low input bias current of 160pA and an input offset voltage of 6µV. Operates with a wide supply voltage range from 2V to 36V, with a maximum operating temperature of 125°C. Packaged in an 8-SOIC (D) for tape and reel distribution.
Sign in to ask questions about the Texas Instruments OPA188AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA188AIDR technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.75mm |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Input Voltage Noise Density | 8.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 142dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Thickness | 1.58mm |
| Voltage Gain | 136dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA188AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
