Precision operational amplifier featuring a 14MHz unity gain bandwidth and 20V/µs slew rate. This single-channel, zero-drift CMOS amplifier offers low noise performance with a maximum input offset voltage of 3mV and an average bias current of 0.0003µA. Designed for MUX-friendly applications, it operates across an automotive temperature range of -40°C to 125°C. The device is housed in a compact 5-terminal SOT-23 package with a maximum supply current of 1.7mA.
Sign in to ask questions about the Texas Instruments OPA189IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA189IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 168 |
| Unity Gain BW-Nom | 14000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA189IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.