
Precision operational amplifier featuring zero-drift technology for low-noise performance. Single-channel, MUX-friendly CMOS design with rail-to-rail output. Operates across an automotive temperature range of -40°C to 125°C. Offers a 14MHz unity gain bandwidth and a 20V maximum supply voltage. Housed in an 8-pin SOIC package with a 3.9mm width and 4.9mm length.
Texas Instruments OPA189IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 168 |
| Unity Gain BW-Nom | 14000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA189IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.