
Precision operational amplifier, featuring a 36-V supply capability and e-trim CMOS technology. This single-function amplifier offers a wide operating temperature range of -40°C to 125°C, ideal for automotive applications. Key specifications include a maximum input offset voltage of 25 µV, a nominal slew rate of 5.5 V/µs, and a unity gain bandwidth of 2500 kHz. The component is housed in a compact 5-terminal SOT-23 package with a width of 1.6 mm and length of 2.9 mm.
Sign in to ask questions about the Texas Instruments OPA191IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA191IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 5.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA191IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.