
Precision operational amplifier featuring rail-to-rail input and output. Achieves 5µV input offset voltage and 0.2µV/°C offset drift. Offers a 10MHz gain bandwidth product and 20V/µs slew rate. Supports a wide supply voltage range from 4.5V to 36V (single) or ±2.25V to ±18V (dual). Operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA192IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA192IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 20V/µs |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA192IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
