
Automotive operational amplifier featuring rail-to-rail input and output with E-Trim™ precision. This 1-channel voltage-feedback amplifier offers a wide supply voltage range from 3V to 20V (or -3V to -20V), a maximum input offset voltage of 25mV, and a nominal slew rate of 20V/µs. Operating across an automotive temperature range of -40°C to 125°C, it boasts a high common-mode reject ratio of 120 and a minimum voltage gain of 1,000,000. The device is housed in an 8-terminal S-PDSO-G8 package with a nominal supply current of 1.2mA and is AEC-Q100 screened.
Texas Instruments OPA192QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA192QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.