
Single-channel operational amplifier, designed for automotive applications, features a 20V maximum supply voltage and operates across a -40°C to 125°C temperature range. This 5-terminal device offers a 6.5V/µs slew rate and a 2.2MHz unity gain bandwidth, with a maximum input offset voltage of 100µV. The amplifier boasts a typical common-mode rejection ratio of 104dB and a maximum supply current of 0.2mA. It is housed in a compact R-PDSO-G5 (SOT-23) package with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments OPA196IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00001999 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 104 |
| Unity Gain BW-Nom | 2200 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA196IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.