The OPA196IDBVT is a single operational amplifier from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-terminal package and is rated for automotive temperatures. The amplifier has a nominal supply voltage of 3V and a maximum supply voltage of 20V. It also has a maximum supply current of 0.2A and a maximum input offset voltage of 100mV. The OPA196IDBVT is packaged in a 20-pin LSSOP package.
Sign in to ask questions about the Texas Instruments OPA196IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA196IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00001999 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 104 |
| Unity Gain BW-Nom | 2200 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA196IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.