The OPA197QDGKRQ1 is an operational amplifier from Texas Instruments, designed for automotive applications. It operates from a single 3V supply and can handle up to 20V. The amplifier features a high unity gain bandwidth of 10000Hz and a common-mode reject ratio of 140dB. It is packaged in a VSSOP-8 package and meets the AEC-Q100 automotive standard. The device can handle a maximum supply current of 1.3mA and has a maximum input offset voltage of 250uV. It is suitable for use in a variety of applications, including audio and medical equipment.
Texas Instruments OPA197QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA197QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.