The OPA207ID is an 8-channel dual operational amplifier from Texas Instruments, featuring a supply voltage of 15V and a maximum supply current of 0.375A. It operates within a temperature range of -40 to 125°C and is packaged in a R-PDSO-G8 package. The amplifier type is operational, with a slew rate of 2.7V/μs and a common-mode reject ratio of 140dB. It is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments OPA207ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA207ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.375 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA207ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.