
Precision operational amplifier featuring a 18MHz gain bandwidth product and 6.4V/µs slew rate. This single-channel, general-purpose amplifier offers a low input bias current of 4.5nA and an input offset voltage of 35µV. It operates from a minimum supply voltage of 4.5V up to a maximum of 36V, with a typical dual supply range of ±2.25V to ±18V. The amplifier boasts a high common mode rejection ratio of 120dB and a power supply rejection ratio of 146.02dB, housed in a compact 8-SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA209AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 18MHz |
| Height | 1.5mm |
| Input Bias Current | 4.5nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 146.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.4V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 132dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA209AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
