
Precision operational amplifier featuring a 18MHz gain bandwidth product and 6.4V/µs slew rate. This single-channel amplifier offers a low input bias current of 4.5nA and an input offset voltage of 150µV. Operating from a minimum supply voltage of 4.5V up to a maximum of 36V, it provides a high common mode rejection ratio of 120dB and a power supply rejection ratio of 146.02dB. The device is housed in a 5-SOT-23 package, suitable for applications operating between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA209AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA209AIDBVR technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 4.5nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 146.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.4V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA209AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
