
Precision operational amplifier featuring a 18MHz gain bandwidth product and 6.4V/µs slew rate. Offers a low input offset voltage of 35µV and 4.5nA input bias current. Supports a wide operating supply voltage range from 4.5V to 36V, with a maximum dual supply voltage of 18V. Delivers 65mA output current per channel with a high voltage gain of 132dB and 120dB common mode rejection ratio. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA209AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 4.5nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.4V/µs |
| Supply Current | 2.5mA |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA209AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
