
Precision dual operational amplifier featuring Difet® technology. This general-purpose op-amp offers a 4.5MHz bandwidth and 18V/µs slew rate. It operates from a 4.5V to 18V dual supply voltage, with a low input bias current of 10pA and 1mV input offset voltage. Achieving 80dB common mode rejection ratio and 80dB power supply rejection ratio, this 2-channel amplifier is housed in an 8-PDIP package and is RoHS compliant.
Texas Instruments OPA2107APG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 18V/µs |
| Supply Current | 4.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2107APG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.