
Precision dual operational amplifier featuring BIFET technology and a 4.5MHz bandwidth. Offers a 100µV input offset voltage and 10pA input bias current, with a high 80dB common mode rejection ratio. Operates from ±4.5V to ±18V dual supply, delivering 40mA output current per channel. Packaged in an 8-SOIC case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2107AU/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 18V/µs |
| Supply Current | 4.5mA |
| Technology | BIFET |
| Voltage Gain | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2107AU/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
