
Dual low-noise operational amplifier featuring a 2MHz bandwidth and 2V/µs slew rate. This general-purpose amplifier offers 125dB voltage gain and 90dB common mode rejection ratio. Designed with BIFET technology, it operates from ±5V to ±18V dual supply voltages with a typical 5mA operating supply current. The TO-99 package supports through-hole mounting and provides 8pA input bias current and 750µV input offset voltage.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2111AM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2V/µs |
| Supply Current | 7mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
No datasheet is available for this part.
