
Dual low-noise operational amplifier featuring a 2MHz bandwidth and 2V/µs slew rate. This general-purpose amplifier offers a 125dB voltage gain and 2MHz gain bandwidth product. With 3pA input bias current and 300µV input offset voltage, it operates from ±2.5V to ±9V dual supply voltages. The TO-99-8 package supports through-hole mounting and provides 10mA output current per channel.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2V/µs |
| Supply Current | 9mA |
| Technology | BIFET |
| Voltage Gain | 125dB |
| RoHS | Compliant |
