
Precision operational amplifier featuring 1.1nV/√Hz noise and 80MHz gain bandwidth product. This single-channel, general-purpose amplifier offers a 45MHz bandwidth, 27V/µs slew rate, and 30mA output current. Operating from ±2.25V to ±18V dual supply or 4.5V to 36V single supply, it provides 114dB voltage gain and 140dB PSRR. Housed in an 8-SOIC package, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA211AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA211AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 175nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 125uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA211AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
