
Dual high-speed operational amplifier featuring a BIFET technology for general-purpose applications. Offers an 8MHz bandwidth and a 20V/µs slew rate, with a voltage gain of 120dB. Operates with dual supply voltages from ±2.5V to ±18V, consuming 4mA of supply current. Housed in an 8-pin SOIC package with gull-wing terminals, suitable for surface mounting. Designed for industrial temperature ranges from -40°C to 125°C.
Texas Instruments OPA2132UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.58mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 40mA |
| Package Body Material | Plastic |
| Package Quantity | 75 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA2132 |
| Slew Rate | 20V/µs |
| Supply Current | 4mA |
| Surface Mount | Yes |
| Technology | BIFET |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2132UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
