The OPA2132UA/2K5G4 is a dual general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 8MHz and an input bias current of 5pA. The amplifier has an input offset voltage of 500uV and can supply an output current of up to 40mA per channel. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2132UA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2132UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 40mA |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2132UA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.