
Dual, high-performance audio operational amplifier featuring FET inputs. Offers an 8-MHz gain bandwidth product and a 20V/µs slew rate. Boasts low input bias current of 50pA and a typical input offset voltage of 250µV. Operates with dual supply voltages from 2.5V to 18V, providing a voltage gain of 130dB and a common mode rejection ratio of 96dB. This RoHS compliant component is housed in an 8-SOIC package, suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA2132UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2132UG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2132UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
