
Dual operational amplifier for audio applications, featuring low distortion and low noise. This FET-input amplifier offers a gain bandwidth product of 8MHz and a high voltage gain of 120dB. It operates with dual supply voltages ranging from ±2.5V to ±18V, or a single supply from 5V to 36V. Key specifications include a 35mA output current per channel, 100pA input bias current, and a slew rate of 20V/µs. Packaged in an 8-PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA2134PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2134PA technical specifications.
| Package/Case | P |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 4.57mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Length | 9.81mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | FET |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2134PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
