
Precision dual operational amplifier featuring 8MHz gain bandwidth product and 20V/µs slew rate. Offers low noise and distortion with 500µV input offset voltage and 5pA input bias current. Operates with dual supply voltages from 2.5V to 36V, supporting up to 18V dual supply. Delivers 35mA output current per channel and 120dB voltage gain, with 86dB common mode rejection ratio. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA2134UAE4 technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2134UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
