
Dual operational amplifier featuring rail-to-rail output, a 1.2MHz gain bandwidth product, and a 0.4V/µs slew rate. This general-purpose amplifier offers a low operating supply current of 110µA and a high voltage gain of 130dB. It operates from a minimum supply voltage of 1.35V up to a maximum of 36V, with a maximum dual supply voltage of 18V. The component boasts a low input bias current of 15pA and an input offset voltage of 250µV, with a common mode rejection ratio of 104dB. Packaged in an 8-VSSOP, this lead-free and RoHS compliant IC is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA2170AIDCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2170AIDCUR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2170AIDCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
