
Dual, general-purpose operational amplifier featuring rail-to-rail output and a 1.2MHz gain bandwidth product. This microPower op amp operates from a wide supply voltage range of 2.7V to 36V, with a typical operating supply current of 110µA. It offers high common mode rejection ratio (104dB) and power supply rejection ratio (120dB), along with a low input bias current of 15pA. Housed in an 8-pin MSOP package, this component is designed for operation between -40°C and 125°C.
Texas Instruments OPA2170AIDGK technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 0.95mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 18V |
| Output Current | 17mA |
| Output Current per Channel | 20mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 110uA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 130dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2170AIDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
