
Dual-channel, general-purpose operational amplifier with a 3MHz gain bandwidth product and 1.5V/µs slew rate. Features low power consumption with 475µA operating supply current and 25mA output current per channel. Operates from a wide supply voltage range of 2.7V to 36V (single) or ±1.35V to ±18V (dual), offering 130dB voltage gain and 104dB CMRR. Housed in an 8-pin VSSOP package, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA2171AIDCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2171AIDCUR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2171AIDCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
