
Dual-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and 1.5V/µs slew rate. This low-power op amp operates from a 2.7V to 36V supply range, with a typical dual supply voltage of 18V and a low operating supply current of 475µA. It offers a high voltage gain of 130dB and excellent power supply rejection ratio (PSRR) of 120dB, alongside a common mode rejection ratio (CMRR) of 104dB. The device boasts a low input bias current of 15pA and an input offset voltage of 250µV. Housed in a compact 8-VSSOP micro-package measuring 2.1mm x 2.4mm x 0.8mm, it is suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA2171AIDCUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2171AIDCUT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.8mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Thickness | 850um |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 130dB |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2171AIDCUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
