
Dual-channel, general-purpose operational amplifier featuring a voltage-feedback architecture. Achieves a nominal slew rate of 1.5 V/µs and a unity gain bandwidth of 3000 kHz. Offers a maximum input offset voltage of 1800 µV and a nominal common-mode reject ratio of 120 dB. Operates across a wide temperature range from -55°C to 125°C, housed in an 8-terminal SOT553 package. Maximum supply current is 1.3 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2171MDCUTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000015 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.004 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2171MDCUTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.