
Automotive-grade dual-channel operational amplifier featuring a 10-MHz unity gain bandwidth and a high slew rate of 10 V/µs. This RRO (Rail-to-Rail Output) amplifier operates with a maximum supply voltage of 20V and a negative supply voltage limit of -20V, offering a wide supply range. It boasts low noise characteristics with a maximum input offset voltage of 1000 µV and an average bias current of 15 nA. Packaged in an 8-SOIC (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it operates reliably across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA2172IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2172IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2172IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.