Dual-channel, zero-drift operational amplifier featuring a 2MHz gain bandwidth product and 0.8V/µs slew rate. Achieves 120dB voltage gain with 104dB CMRR and 140dB PSRR, operating from 2V to 36V supply voltages. Offers low input bias current of 1nA and 15µV input offset voltage, with rail-to-rail output. Packaged in an 8-VSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, suitable for -40°C to 105°C operation.
Texas Instruments OPA2180IDGK technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 2MHz |
| Height | 0.95mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Frequency | 2MHz |
| Max I/O Voltage | 75uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 450uA |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 120dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2180IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.