
Dual-channel, zero-drift operational amplifier featuring 2MHz bandwidth and 0.1 µV/°C drift. Achieves 15 µV input offset voltage and 1nA input bias current, with rail-to-rail output. Operates from a 4V to 36V supply range, offering 120dB voltage gain and 0.8V/µs slew rate. Packaged in an 8-SOIC (D) for operation between -40°C and 105°C.
Texas Instruments OPA2180IDR technical specifications.
| Bandwidth | 2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.75mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 75uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 535uA |
| Thickness | 1.58mm |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2180IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
