
Dual operational amplifier featuring industry-leading 0.012 µV/°C maximum offset drift and 5.7 nV/√Hz noise. This MUX-friendly, 36V op amp offers a 168 dB nominal common-mode reject ratio and 10 million V/V minimum voltage gain. Operating across an automotive temperature range of -40°C to 125°C, it is housed in an 8-pin SOIC package with a 5000 kHz unity gain bandwidth. The device supports supply voltages up to ±20V and exhibits low input offset voltage and bias current specifications.
Texas Instruments OPA2182ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.395 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 4 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00035 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 168 |
| Voltage Gain-Min | 10000000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2182ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.