Dual operational amplifier featuring industry-leading 0.012 µV/°C maximum offset drift and 5.7 nV/√Hz noise. This voltage-feedback amplifier operates from ±4.5V to ±20V supply voltages, offering a 5MHz unity gain bandwidth and 10V/µs slew rate. Designed for MUX-friendly applications, it boasts a low input offset voltage of 4mV maximum and an average bias current of 0.35nA maximum. Packaged in an 8-VSSOP (S-PDSO-G8) with dimensions of 3x3mm, this automotive-grade component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA2182IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2182IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 4 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00035 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 168 |
| Voltage Gain-Min | 31622776.6 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2182IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.